text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS-17.5

Natural Nylon 7.5 mm Long Hexagonal M3 Male - Female Standoff Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components NTS-17.5 - Technical Attributes
Attributes Table
Length: 0.925in
Style: Hex
Material: Nylon
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000+
$0.275
Product Variant Information section