text.skipToContent text.skipToNavigation

Manufacturer Part #

STA369BWSTR

STA369BWS Series 21.5 V 40 W 2.1-Channel High-Efficiency Digital Audio System

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA369BWSTR - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 48dB
Supply Voltage-Max: 21.5V
Output Power: 40W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,130.00
USD
Quantity
Unit Price
1,000+
$2.13
Product Variant Information section