text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7851F

TDA7851F Series 4 x 48 W MOSFET Quad Bridge Power Amplifier - FLEXIWATT-25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7851F - Technical Attributes
Attributes Table
No of Channels: 4
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 48W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
357
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$931.77
USD
Quantity
Unit Price
17
$2.70
68
$2.66
255
$2.61
425
$2.60
850+
$2.55
Product Variant Information section