text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6294T-E/ST

Quad 10 MHz OP, E temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6294T-E/ST - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 3mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,950.00
USD
Quantity
Unit Price
2,500+
$1.58
Product Variant Information section