text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2001SQ2T2G

NCS2001 Series 0.9 to 7 V 1.4 MHz Rail to Rail Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2001SQ2T2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 10pA
Supply Voltage: 0.9V to 7V
Power Dissipation: 286mW
Common Mode Rejection Ratio: 70dB
Supply Current: 0.82mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 65dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 92.04dB
Phase Margin: 60°
Low Noise: 100nV/√Hz
Output Current: 96mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
9,000
$0.26
15,000+
$0.255
Product Variant Information section