text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27L2IDT

TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
STMicroelectronics TS27L2IDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
7,500
$0.285
12,500+
$0.28
Product Variant Information section