text.skipToContent text.skipToNavigation

Référence fabricant

TSB712IDT

2 Circuit 6 MHz 3 V/us 2.7 to 36 V Rail to Rail Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSB712IDT - Caractéristiques techniques
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 1.2mV
Gain Bandwidth Product: 6MHz
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 125dB
Phase Margin: 45°
Low Noise: 20nV/√Hz
Output Current: 50mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 675,00 $
USD
Quantité
Prix unitaire
2 500+
$0.67
Product Variant Information section