text.skipToContent text.skipToNavigation

Référence fabricant

LM239QT

LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - QFN-16 (3x3)

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LM239QT - Caractéristiques techniques
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 32V
Thermal Resistance: 45°C/W
Style d'emballage :  QFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM239QT is a 32 V supply voltage and 250 nA bias current low power quad voltage comparator, available in surface mount QFN-16 package.

This product consist of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV. Each comparator has been designed specifically to operate from a single power supply over a wide range of voltages.

Features:

  • Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage
  • Low input bias current: 25 nA typ
  • Low input offset current: ±5 nA typ
  • Low input offset voltage: ±1 mV typ
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ;(ISINK = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
906,00 $
USD
Quantité
Prix unitaire
3 000
$0.152
6 000
$0.151
9 000
$0.149
15 000+
$0.146
Product Variant Information section