text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV393IST

LMV393 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - MSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMV393IST - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5V
Thermal Resistance: 190°C/W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The LMV393IST is a 5 V supply voltage and 250 nA bias current general purpose voltage comparator, available in surface mount MSOP-8 package.

The devices are designed to operate in the temperature range of -40°C to +85°C and are suitable for a variety of applications. These devices are a perfect choice for low-voltage applications.

Features:

  • Supply operation from 2.7 to 5 V
  • Low current consumption: 20 μA
  • Input common mode range includes ground
  • Wide temperature range: -40°C to +85°C
  • Low output saturation voltage
  • Propagation delay: 200 ns
  • Open drain output
  • ESD tolerance: 2 kV HBM / 200 V MM
  • SMD packages

Applications:

  • Mobile phones
  • Notebooks and PDAs
  • Battery supplied electronics
  • General-purpose portable devices
  • General-purpose low voltage applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,280.00
USD
Quantity
Unit Price
4,000
$0.32
8,000+
$0.315
Product Variant Information section