text.skipToContent text.skipToNavigation

Manufacturer Part #

TS334IPT

TS334 Series 5 V 40 nA Micropower Low-Voltage Rail-to-Rail Comparator - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS334IPT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 40nA
Supply Voltage: 1.6V to 5V
Thermal Resistance: 100°C/W
Input Offset Voltage-Max: 5mV
Output Current: 93mA
Quiescent Current: 26µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000+
$0.63
Product Variant Information section