text.skipToContent text.skipToNavigation

Manufacturer Part #

A4407KLPTR-T

A4407 Series 36 V 1 Output Step Down PMIC Linear Voltage Regulator - TSSOP-24

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4407KLPTR-T - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 36V
Output Voltage Range: 0.8V to 5.35V
Output Voltage Fixed: 5V
Output Current-Max: 800mA
Operating Temp Range: -40°C to +13°C
No. of Outputs: 2
Load Regulation: 5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$22,440.00
USD
Quantity
Unit Price
4,000+
$1.87
Product Variant Information section