text.skipToContent text.skipToNavigation

Référence fabricant

L4940V5

L4940 Series 1.5 A 5 V Fixed Output VLDO Regulator Flange Mount - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1323
Product Specification Section
STMicroelectronics L4940V5 - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 17V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 900mV
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 50mA
No. of Outputs: Single
Load Regulation: 25mV
Line Regulation: 10mV
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The L4940V5 is a three terminal positive regulators is available in TO-220, TO-220FP and D²PAK packages and with several fixed output voltages, making it useful in a wide range of industrial and consumer applications. Thanks to its very low input/output voltage drop, these devices are particularly suitable for batteries powered equipment, reducing consumption and prolonging battery life. Each type employs internal current limiting, antisaturation circuit, thermal shut-down and safe area protection.

Features:

  • Precise 5, 8.5, 10, 12 V outputs
  • Low dropout voltage (450 mV typ. at 1 A)
  • Very low quiescent current
  • Thermal shutdown
  • Short circuit protection
  • Reverse polarity protection

View the Complete family of L494 Linear Regulators

Pricing Section
Stock global :
18
États-Unis:
18
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,84 $
USD
Quantité
Prix unitaire
1
$0.835
40
$0.815
150
$0.79
500
$0.775
2 000+
$0.73
Product Variant Information section