text.skipToContent text.skipToNavigation

Manufacturer Part #

L4995JTR

L4995 Series 5 V 0.5 A Low Drop Voltage Regulator - PowerSSO-12 EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L4995JTR - Technical Attributes
Attributes Table
Input Voltage-Min: 5.6V
Input Voltage-Max: 31V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,737.50
USD
Quantity
Unit Price
2,500+
$0.695
Product Variant Information section