text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L08ABD13TR

L78L Series 100 mA 8 V Fixed SMT Positive Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78L08ABD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,497.00
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.102
10,000
$0.10
12,500
$0.0998
37,500+
$0.0965
Product Variant Information section