text.skipToContent text.skipToNavigation

Manufacturer Part #

LD2980ABM30TR

LD2980 Series 50 mA 3 V Fixed Output ULDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD2980ABM30TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.12V
Output Current-Max: 50mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1200µA
No. of Outputs: Single
Output Noise: 160µV
Line Regulation (%): 0.032%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The LD2980ABM30TR is a ultra low quiescent current, low drop voltage regulator with an output voltage of 3 V and an output current up to 50 mA. It is available in surface mount SOT-23-5L package.

This device is suitable for low noise, low power applications, battery powered systems and is designed to work with low ESR ceramic capacitors.

Features:

  • Stable with low ESR ceramic capacitors
  • Ultra low dropout voltage 
  • Very low quiescent current
  • Guaranteed output current up to 50 mA
  • Logic-controlled electronic shutdown
  • Output voltage of 1.8; 3.0; 3.3; 3.6; 5.0 V
  • Internal current and thermal limit
  • ±0.5% Tolerance output voltage available (A version)
  • Output low noise voltage 160 µVRMS
  • Temperature range: -40 to 125°C
  • Smallest package SOT23-5L and SOT-89
  • Fast dynamic response to line and load changes

Applications:

  • Cellular phone
  • Laptop computer
  • Personal digital assistant (PDA)
  • Personal stereo
  • Camcorder and camera
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.199
12,000
$0.198
15,000+
$0.195
Product Variant Information section