text.skipToContent text.skipToNavigation

Manufacturer Part #

LDH40PURY

LDO Voltage Regulators 200 mA low dropout LDO - Automotive

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LDH40PURY - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 22V
Dropout Voltage-Max: 1V
Output Current-Max: 200mA
Tolerance (%): 0.5%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 200µA
No. of Outputs: 1
Output Noise: 300µV
Current - Limit: 650mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44