text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK130PU08R

LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK130PU08R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.8V
Dropout Voltage-Max: 400mV
Output Current-Max: 300mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$872.40
USD
Quantity
Unit Price
6,000
$0.1454
9,000
$0.1443
12,000
$0.1436
15,000+
$0.1413
Product Variant Information section