text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317MBSTT3G

LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223

Product Specification Section
onsemi LM317MBSTT3G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 500mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The LM317MBSTT3G is a 500 mA Adjustable Output, three terminal Positive Voltage Regulator. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage.

It employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. This device serves a wide variety of applications including local, on-card regulation and it can be used as a precision current regulator.

Features:

  • Output current in excess of 500 mA
  • Output adjustable between 1.2 V and 37 V
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages
  • NCV prefix for automotive and other applications requiring site and control changes
Pricing Section
Global Stock:
780,000
USA:
780,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$464.00
USD
Quantity
Unit Price
4,000
$0.116
8,000
$0.115
12,000
$0.114
20,000+
$0.112