text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2951CDMR2G

LP2951 Series 100 mA 5 V/ADJ Surface mount LDO Regulator - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi LP2951CDMR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Range: 1.235V to 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.45V
Output Current-Max: 100mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 93µA
No. of Outputs: Single
Output Noise: 126µV
Load Regulation (%): 0.13%
Current - Limit: 220mA
Line Regulation (%): 0.08%
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$608.00
USD
Quantity
Unit Price
4,000
$0.152
8,000
$0.151
12,000
$0.15
16,000
$0.149
20,000+
$0.146
Product Variant Information section