text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7805CDTG

MC7805C Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
onsemi MC7805CDTG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 25mV
Current - Limit: 0.6A
Line Regulation: 20mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages
Pricing Section
Global Stock:
2,398
USA:
2,398
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$20.55
USD
Quantity
Unit Price
150
$0.137
400
$0.135
1,500
$0.132
4,000
$0.129
15,000+
$0.124
Product Variant Information section