text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1725T-3302E/MC

MCP1725 Series 500 mA 3.3VLow Voltage Low Quiescent Current LDO Regulator-DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1725T-3302E/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,864.50
USD
Quantity
Unit Price
3,300+
$0.565
Product Variant Information section