text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1827-2502E/ET

1.5A CMOS LDO, VOUT=2.5V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1827-2502E/ET - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Output Current-Max: 1.5A
Package Style:  TO-263-6 (DDPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,000
Factory Lead Time:
9 Weeks
Minimum Order:
350
Multiple Of:
50
Total
$546.00
USD
Quantity
Unit Price
50
$1.58
150
$1.56
500
$1.54
1,000
$1.53
2,000+
$1.50
Product Variant Information section