text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29303WU-TR

MIC29303 Series 26 V 3 A Adjustable High-Current Low-Dropout Regulator -TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29303WU-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 26V
Dropout Voltage-Max: 600mV
Output Current-Max: 3A
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,752.50
USD
Quantity
Unit Price
750+
$3.67
Product Variant Information section