text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5200-3.0YS

MIC5200 Series 3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5200-3.0YS - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 350mV
Output Current-Max: 100mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MIC5200 is an efficient linear voltage regulator with very low dropout voltage (typically 17 mV at light loads and 200 mV at 100 mA), and very low ground current (1 mA at 100 mA output), offering better than 1% initial accuracy with a logic compatible ON/OFF switching input. Designed especially for hand-held battery powered devices, the MIC5200 is switched by a CMOS or TTL compatible logic signal

Features:

  • High output voltage accuracy
  • Variety of output voltages
  • Guaranteed 100 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Zero OFF mode current
  • Logic-controlled electronic shutdown

Applications:

  • Cellular Telephones
  • Laptop, Notebook, and Palmtop Computers
  • Battery Powered Equipment
  • PCMCIA VCC and VPP Regulation/Switching
  • Bar Code Scanners
  • SMPS Post-Regulator/ DC to DC Modules
  • High Efficiency Linear Power Supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
702
Multiple Of:
78
Total
$996.84
USD
Quantity
Unit Price
78
$1.44
234
$1.43
390
$1.42
1,560
$1.39
2,340+
$1.38
Product Variant Information section