text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5353YMT-TR

MIC5353 Series 500 mA Adjustable Surface Mount Voltage Regulator - TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5353YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 6V
Output Voltage Range: 1.25V to 5.5V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 2%
Current - Limit: 1600mA
Line Regulation (%): 0.6%
Package Style:  TMLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,875.00
USD
Quantity
Unit Price
5,000+
$0.375
Product Variant Information section