text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5378YC5-TR

LOW DROPOUT SINGLE 150MA LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5378YC5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 200mV
Output Current-Max: 150mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section