text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3335ADM300R2G

NCP3335 Series 500 mA 3 V Fixed Output LDO Positive Voltage Regulator -MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3335ADM300R2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 12V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1430mV
Output Current-Max: 500mA
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,260.00
USD
Quantity
Unit Price
4,000+
$0.565
Product Variant Information section