text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP698SQ28T1G

NCP698 Series 2.8 V 150 mA Surface Mount CMOS Ultra Low Iq and IGND LDO-SC-82AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP698SQ28T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 700mV
Output Current-Max: 150mA
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section