text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP737ADN330R2G

NCP737 Series 100 mA 3.3 V Fixed Output SMT Linear Regulator - MSOP-8EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP737ADN330R2G - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 65V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 0.1A
Tolerance (%): ±0.5%
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 83µV
Load Regulation (%): 0.1%
Current - Limit: 0.2A
Line Regulation (%): 0.01%
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,940.00
USD
Quantity
Unit Price
4,000+
$0.735
Product Variant Information section