text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM78L24UA-TE1

NJM78L00 Series 100 mA 24 V Fixed Output Three Terminal Voltage Regulator-SOT-89

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM78L24UA-TE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 24V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
5,000
$0.325
10,000+
$0.32
Product Variant Information section