text.skipToContent text.skipToNavigation

Manufacturer Part #

STLQ015M33R

150 mA - ultra low quiescent current linear voltage regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
STMicroelectronics STLQ015M33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 300mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation (%): 0.002%
Current - Limit: 350mA
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$501.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.165
9,000
$0.164
12,000
$0.163
15,000+
$0.16
Product Variant Information section