text.skipToContent text.skipToNavigation

Référence fabricant

TC1015-3.0VCT713

TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2551
Product Specification Section
Microchip TC1015-3.0VCT713 - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Output Current-Max: 100mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TC1015-3.0VCT713 is a Part of TC1015 Series 100 mA 3.0 V CMOS Low Dropout Regulator with Shutdown, Available in 23-5 Pin SOT Package.

The TC1015 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) Low Dropout Regulators (LDOs) such as the LP2980.

Features:

  • Extremely Low Supply Current (50 µA typical) 
  • Very Low Dropout Voltage 
  • Minimum 50 mA, 100 mA, and 150 mA Output Current (TC1014, TC1015, and TC1185, Respectively) 
  • High Output Voltage Accuracy 
  • Standard or Custom Output Voltages
  • Power-Saving Shutdown Mode 
  • Reference Bypass Input for Ultra-Low-Noise Operation 
  • Over-Current and Over-Temperature Protection 
  • Pin Compatible Upgrades for Bipolar Regulators

Applications:

  • Battery-Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulator for SMPS
  • Pagers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 065,00 $
USD
Quantité
Prix unitaire
3 000+
$0.355
Product Variant Information section