text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1055-3.3VCT713

TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1055-3.3VCT713 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 100mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TC1055-3.3VCT713 is a Part of TC1055 Series 100 mA 3.3 V CMOS Low Dropout Regulator with Shutdown, Available in 23-5-Pin SOT Package.

The TC1055 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) low dropout regulators. Designed specifically for battery-operated systems, the devices’ CMOS construction eliminates wasted ground current, significantly extending battery life

Features:

  • Low Ground Current for Longer Battery Life 
  • Very Low Dropout Voltage 
  • Minimum 50 mA, 100 mA, and 150 mA Output Current (TC1054, TC1055, and TC1186, Respectively)
  • High Output Voltage Accuracy 
  • Standard or Custom Output Voltages
  • Power-Saving Shutdown Mode 
  • ERROR Output Can Be Used as a Low Battery Detector, or Processor Reset Generator 
  • Over-Current and Over-Temperature Protection 
  • Pin Compatible Upgrades for Bipolar Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section