text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1108-3.3VDBTR

TC1108 Series 300 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1108-3.3VDBTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 480mV
Output Current-Max: 300mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,040.00
USD
Quantity
Unit Price
4,000
$0.26
8,000
$0.255
12,000+
$0.25
Product Variant Information section