text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431AIYDT

TL431 Series 1 % 2.495 V Programmable Shunt Voltage Reference - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
STMicroelectronics TL431AIYDT - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±1%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
10,000+
$0.21
Product Variant Information section