text.skipToContent text.skipToNavigation

Manufacturer Part #

TLI49611MXTMA1

32 V 25mA Surface Mount Hall Effect Latch for Industrial Application - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLI49611MXTMA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25A
Supply Voltage: 3V to 32V
Supply Current: 2.5A
Rise Time: 0.5µs
Fall Time: 0.4µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,920.00
USD
Quantity
Unit Price
10,000+
$0.192
Product Variant Information section