text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2561FDT-E/SN

MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2561FDT-E/SN - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +155°C
Supply Current: 45mA
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,102.00
USD
Quantity
Unit Price
3,300+
$0.94
Product Variant Information section