text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8091RNACA-TR

KSZ8091 Series 3.3 V 10 Base-T/100 Base-TX Physical Layer Transceiver - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8091RNACA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: RMII
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,250.00
USD
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section