Référence fabricant
VSC8552XKS-05
2 Port GbE Cu/Fiber PHY with (R/S)GMII (Ind. Temp)
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :90 par Tray |
||||||||||
| Code de date: | |||||||||||
Microchip VSC8552XKS-05 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Revision History:August 20, 2021: Issued final notification.August 27, 2021: Reissued final notification. Updated estimated first ship date to August 30, 2021.May 31, 2024: Reissued final notification. Updated affected parts list, notification subject and description of change to accurately reflect all CPNs. Removed CPN VSC8247YJB-01 as it has since been EOL.Description of Change:Qualification of MTAI as an additional final test site for selected Microsemi ENT VSC849xxx, VSC722xxx, VSC751xxx, VSC848xxx, VSC334xxx, VSC822xxx, VSC824xxx and VSC865xxx device families available in 196L FCBGA, 144L FCCSP, 324L, 484L and 780L HFCBGA, 444L HSBGA, 64L TQFP and 172L VQFN packages.Pre and Post Change Summary: See attached documentReason for Change:To improve productivity by qualifying MTAI as an additional final test site.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
90 par Tray