text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8441FHLI

KSZ8441 10/100 Controller with Generic Host BUS Interface - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8441FHLI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: Host
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,180.80
USD
Quantity
Unit Price
3
$7.67
10
$7.58
20
$7.53
40
$7.48
75+
$7.38
Product Variant Information section