text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN91C113-NU

16 Bit 10Base-T/100Base-TX Single Chip MII Mac+Phy Ethernet Controller- TQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN91C113-NU - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: MII
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,141.20
USD
Quantity
Unit Price
90+
$12.68
Product Variant Information section