text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3502

GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBPC3502 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 400A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Quick Connect
Features & Applications

The GBPC3502 is a 35 A, 200 V quick terminal glass passivated Bridge Rectifier.
 
Features:

  • Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation
  • Surge Overload Ratings from 300 amperes to 400 amperes
  • Isolated voltage from case to lead over 2500 volts
  • UL certified, UL #E326243
  • Terminals Finish Material:
    • Silver (solderable per MIL-STD-202, Method 208 for the wire type GBPC-W package)
    • Nickel for GBPC package

Applications:

  • Routers & LAN Switches
  • Home Audio System Components
  • Graphic Card
  • LCD Monitor

 

 

Pricing Section
Global Stock:
0
USA:
0
232
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.50
USD
Quantity
Unit Price
1
$3.34
15
$3.27
40
$3.23
125
$3.17
300+
$3.09
Product Variant Information section