text.skipToContent text.skipToNavigation

Manufacturer Part #

MRA4005T1G

MRA Series 1 A 600 V Surface Mount Standard Recovery Power Rectifier - CASE 403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MRA4005T1G - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The MRA4005T1G is a standard recovery power rectifier, available in a SMA power surface mount package.

It is ideally suited for surface mounted automotive applications.

Features:

  • Compact Package with J−Bend Leads Ideal for Automated Handling
  • Stable, High Temperature, Glass Passivated Junction
  • NRVA Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 seconds in Solder Bath
  • ESD Rating:
    • Human Body Model 3A
    • Machine Model C
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
646,500
Factory Lead Time:
13 Weeks
Minimum Order:
13500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$653.40
USD
Quantity
Unit Price
1,500
$0.0504
4,500
$0.049
7,500
$0.0484
15,000
$0.0476
30,000+
$0.0463
Product Variant Information section