text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVBSS14HE

Schottky Diodes Rectifiers 40V 1A SCHOTTKY

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
onsemi NRVBSS14HE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 50µA
Forward Voltage: 0.46V
Configuration: Single
Diode Capacitance-Max: 55pF
Reverse Recovery Time-Max: 5.6ns
Thermal Resistance: 199°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323HE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000+
$0.15
Product Variant Information section