text.skipToContent text.skipToNavigation

Manufacturer Part #

SS38

SS Series 850 mV 3 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi SS38 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.5mA
Forward Voltage: 850mV
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25
Product Variant Information section