text.skipToContent text.skipToNavigation

Référence fabricant

STPS12045TV

STPS12045 Series Dual 45 V 900 A Through Hole Schottky Rectifier - ISOTOP

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS12045TV - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 900A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 150µA
Forward Voltage: 670mV
Configuration: Dual
Forward RMS Current [If rms]: 125A
Diode Capacitance-Max: 45pF
Thermal Resistance: 1°C/W
Operating Temp Range: 150°C
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  ISOTOP
Méthode de montage : Flange Mount
Fonctionnalités et applications

The STPS12045TV is a Dual power Schottky rectifier suited for Switched Mode Power Supplies and high frequency DC to DC converters.

Packaged in ISOTOP, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low Thermal resistance
  • Insulated package:
  • Insulating voltage = 2500 V(RMS)
  • Capacitance = 45 pF

View the Complete family of STPS1 Schottky Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
25 Semaines
Commande minimale :
100
Multiples de :
100
Total 
1 183,00 $
USD
Quantité
Prix unitaire
100+
$11.83
Product Variant Information section