text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20H100CFP

STPS20H Series Dual Center Tap 10 A 100 V Schottky Rectifier -TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
STMicroelectronics STPS20H100CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5µA
Forward Voltage: 0.88V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 3.2°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Features & Applications

The STPS20H100CFP is a Dual center tap Schottky rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters.

Features:

  • Negligible switching lossesHigh junction temperature capability
  • Good trade off between leakage current and foward voltage drop
  • Low leakage current
  • Avalanche rated
  • Insulated package: TO-220FPAB
    • Insulating voltage = 2000 V DC
    • Capacitance = 45 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$295.00
USD
Quantity
Unit Price
50
$0.31
200
$0.30
750
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section