text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2150

150 V 2 A Axial Through Hole Power Schottky Rectifier DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS2150 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1.5µA
Forward Voltage: 0.78V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The STPS2150 is a 150 V power Schottky rectifiers are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

Packaged in SMA, SMA low profile, and axial, this device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • Surface mount miniature package
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$581.00
USD
Quantity
Unit Price
1,000
$0.0605
3,000
$0.0588
5,000
$0.0581
15,000
$0.0565
25,000+
$0.0552
Product Variant Information section