text.skipToContent text.skipToNavigation

Manufacturer Part #

6A05-TP

6A05 Series 6 A 50 V Through Hole Rectifier - R-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 6A05-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 400A
Package Style:  R-6
Mounting Method: Through Hole
Features & Applications

The 6A05-TP is a standard recovery rectifier with 6 Amp low leakage current.

Features:

  • Low Leakage Current
  • High Current Capability
  • Low forward voltage drop
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL94V-0 flammablity rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +125°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Resistance; 26°C/W Junction To Lead

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$71.50
USD
Quantity
Unit Price
500
$0.143
1,500
$0.14
2,500
$0.139
7,500
$0.136
12,500+
$0.134
Product Variant Information section