text.skipToContent text.skipToNavigation

Manufacturer Part #

6A2-TP

6A2 Series 6 A 200 V Through Hole Rectifier - R-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 6A2-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Peak Current-Max: 400A
Package Style:  R-6
Mounting Method: Through Hole
Features & Applications

The 6A2-TP is a standard recovery rectifier with 6 Amp low leakage current.

Features:

  • Low Leakage Current
  • High Current Capability
  • Low forward voltage drop
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL94V-0 flammablity rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +125°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Resistance; 26°C/W Junction To Lead

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
500
$0.138
1,500
$0.135
2,500
$0.134
7,500
$0.131
12,500+
$0.129
Product Variant Information section